LED Lighting OSCONIQ® E 3030 White, Warm 3000K 6.19V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSLPS1.PM-L1L4-XX57-1-150-R18

DigiKey Part Number
475-GWQSLPS1.PM-L1L4-XX57-1-150-R18TR-ND - Tape & Reel (TR)
475-GWQSLPS1.PM-L1L4-XX57-1-150-R18CT-ND - Cut Tape (CT)
475-GWQSLPS1.PM-L1L4-XX57-1-150-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSLPS1.PM-L1L4-XX57-1-150-R18
Description
OSCONIQ E 3030 LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® E 3030 White, Warm 3000K 6.19V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
165lm (155lm ~ 175lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.19V
Lumens/Watt @ Current - Test
178 lm/W
CRI (Color Rendering Index)
70
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Thermal Resistance of Package
12°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,09500 Kč40,95 Kč
1002,87460 Kč287,46 Kč
5002,31902 Kč1 159,51 Kč
1 0002,13571 Kč2 135,71 Kč
2 0001,97938 Kč3 958,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,84620 Kč7 384,80 Kč
8 0001,73307 Kč13 864,56 Kč
12 0001,67499 Kč20 099,88 Kč
20 0001,60936 Kč32 187,20 Kč
28 0001,57030 Kč43 968,40 Kč
40 0001,53220 Kč61 288,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč