
GW QSLPS1.PM-L1L3-XX51-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLPS1.PM-L1L3-XX51-1-150-R18TR-ND - Tape & Reel (TR) 475-GWQSLPS1.PM-L1L3-XX51-1-150-R18CT-ND - Cut Tape (CT) 475-GWQSLPS1.PM-L1L3-XX51-1-150-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLPS1.PM-L1L3-XX51-1-150-R18 |
Description | OSCONIQ E 3030 LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 3030 White, Cool 6500K 6.19V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 163lm (155lm ~ 170lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.19V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,87460 Kč | 287,46 Kč |
| 500 | 2,31902 Kč | 1 159,51 Kč |
| 1 000 | 2,13571 Kč | 2 135,71 Kč |
| 2 000 | 1,97938 Kč | 3 958,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,84620 Kč | 7 384,80 Kč |
| 8 000 | 1,73307 Kč | 13 864,56 Kč |
| 12 000 | 1,67499 Kč | 20 099,88 Kč |
| 20 000 | 1,60936 Kč | 32 187,20 Kč |
| 28 000 | 1,57030 Kč | 43 968,40 Kč |
| 40 000 | 1,53220 Kč | 61 288,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

