LED Lighting OSCONIQ® E 3030 White, Warm 3500K 6.19V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSLPS1.EM-LXL1-XX56-1-150-R18

DigiKey Part Number
475-GWQSLPS1.EM-LXL1-XX56-1-150-R18TR-ND - Tape & Reel (TR)
475-GWQSLPS1.EM-LXL1-XX56-1-150-R18CT-ND - Cut Tape (CT)
475-GWQSLPS1.EM-LXL1-XX56-1-150-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSLPS1.EM-LXL1-XX56-1-150-R18
Description
OSCONIQ E 3030 LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® E 3030 White, Warm 3500K 6.19V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
150lm (140lm ~ 160lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.19V
Lumens/Watt @ Current - Test
162 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Thermal Resistance of Package
13°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,26300 Kč42,63 Kč
1002,99640 Kč299,64 Kč
5002,42190 Kč1 210,95 Kč
1 0002,23167 Kč2 231,67 Kč
2 0002,06946 Kč4 138,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,93145 Kč7 725,80 Kč
8 0001,81415 Kč14 513,20 Kč
12 0001,75396 Kč21 047,52 Kč
20 0001,68596 Kč33 719,20 Kč
28 0001,64548 Kč46 073,44 Kč
40 0001,60599 Kč64 239,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč