LED Lighting OSCONIQ® E 3030 White, Cool 6500K 6.19V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSLPS1.EM-LXL1-XX51-1-150-R18

DigiKey Part Number
475-GWQSLPS1.EM-LXL1-XX51-1-150-R18TR-ND - Tape & Reel (TR)
475-GWQSLPS1.EM-LXL1-XX51-1-150-R18CT-ND - Cut Tape (CT)
475-GWQSLPS1.EM-LXL1-XX51-1-150-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSLPS1.EM-LXL1-XX51-1-150-R18
Description
OSCONIQ E 3030 LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® E 3030 White, Cool 6500K 6.19V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
150lm (140lm ~ 160lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.19V
Lumens/Watt @ Current - Test
162 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Thermal Resistance of Package
13°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,26300 Kč42,63 Kč
1002,99640 Kč299,64 Kč
5002,42190 Kč1 210,95 Kč
1 0002,23167 Kč2 231,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 0001,43675 Kč431 025,00 Kč
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč