LED Lighting OSCONIQ® E 3030 White, Cool 6500K 6.19V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSLPS1.EM-LXL1-XX51-1-150-R18

DigiKey Part Number
475-GWQSLPS1.EM-LXL1-XX51-1-150-R18TR-ND - Tape & Reel (TR)
475-GWQSLPS1.EM-LXL1-XX51-1-150-R18CT-ND - Cut Tape (CT)
475-GWQSLPS1.EM-LXL1-XX51-1-150-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSLPS1.EM-LXL1-XX51-1-150-R18
Description
OSCONIQ E 3030 LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® E 3030 White, Cool 6500K 6.19V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
150lm (140lm ~ 160lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.19V
Lumens/Watt @ Current - Test
162 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Thermal Resistance of Package
13°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,14700 Kč41,47 Kč
1002,91750 Kč291,75 Kč
5002,35718 Kč1 178,59 Kč
1 0002,17194 Kč2 171,94 Kč
2 0002,01417 Kč4 028,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,87982 Kč7 519,28 Kč
8 0001,76567 Kč14 125,36 Kč
12 0001,70710 Kč20 485,20 Kč
20 0001,64090 Kč32 818,00 Kč
28 0001,60151 Kč44 842,28 Kč
40 0001,56308 Kč62 523,20 Kč
100 0001,47821 Kč147 821,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč