
GW QSLPS1.CM-K4LV-XX52-79-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLPS1.CM-K4LV-XX52-79-1-150-R18TR-ND - Tape & Reel (TR) 475-GWQSLPS1.CM-K4LV-XX52-79-1-150-R18CT-ND - Cut Tape (CT) 475-GWQSLPS1.CM-K4LV-XX52-79-1-150-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLPS1.CM-K4LV-XX52-79-1-150-R18 |
Description | OSCONIQ E 3030 LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 3030 White, Cool 5700K 6.15V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 128lm (120lm ~ 135lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.15V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 14°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,46300 Kč | 44,63 Kč |
| 100 | 3,15540 Kč | 315,54 Kč |
| 500 | 2,55504 Kč | 1 277,52 Kč |
| 1 000 | 2,35697 Kč | 2 356,97 Kč |
| 2 000 | 2,18815 Kč | 4 376,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,04454 Kč | 8 178,16 Kč |
| 8 000 | 1,92255 Kč | 15 380,40 Kč |
| 12 000 | 1,85994 Kč | 22 319,28 Kč |
| 20 000 | 1,78920 Kč | 35 784,00 Kč |
| 28 000 | 1,74711 Kč | 48 919,08 Kč |
| 40 000 | 1,70604 Kč | 68 241,60 Kč |
| 100 000 | 1,61538 Kč | 161 538,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

