LED Lighting OSCONIQ® E 3030 White, Cool 6500K 6.15V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSLPS1.CM-K4LV-XX51-79-1-150-R18

DigiKey Part Number
475-GWQSLPS1.CM-K4LV-XX51-79-1-150-R18TR-ND - Tape & Reel (TR)
475-GWQSLPS1.CM-K4LV-XX51-79-1-150-R18CT-ND - Cut Tape (CT)
475-GWQSLPS1.CM-K4LV-XX51-79-1-150-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSLPS1.CM-K4LV-XX51-79-1-150-R18
Description
OSCONIQ E 3030 LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® E 3030 White, Cool 6500K 6.15V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
128lm (120lm ~ 135lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.15V
Lumens/Watt @ Current - Test
139 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Thermal Resistance of Package
14°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,59900 Kč45,99 Kč
1003,24210 Kč324,21 Kč
5002,62516 Kč1 312,58 Kč
1 0002,42170 Kč2 421,70 Kč
2 0002,24826 Kč4 496,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,10069 Kč8 402,76 Kč
8 0001,97533 Kč15 802,64 Kč
12 0001,91101 Kč22 932,12 Kč
20 0001,83832 Kč36 766,40 Kč
28 0001,79507 Kč50 261,96 Kč
40 0001,75288 Kč70 115,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč