New Product
GW PSLR31.xM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSLPS1.CM-K3K5-XX57-79-1-150-R18

DigiKey Part Number
475-GWQSLPS1.CM-K3K5-XX57-79-1-150-R18TR-ND - Tape & Reel (TR)
475-GWQSLPS1.CM-K3K5-XX57-79-1-150-R18CT-ND - Cut Tape (CT)
475-GWQSLPS1.CM-K3K5-XX57-79-1-150-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSLPS1.CM-K3K5-XX57-79-1-150-R18
Description
OSCONIQ E 3030 LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® E 3030 White, Warm 3000K 6.15V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
123lm (115lm ~ 130lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.15V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Thermal Resistance of Package
14°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
104,41100 Kč44,11 Kč
1003,11880 Kč311,88 Kč
5002,52544 Kč1 262,72 Kč
1 0002,32965 Kč2 329,65 Kč
2 0002,16279 Kč4 325,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,02084 Kč8 083,36 Kč
8 0001,90026 Kč15 202,08 Kč
12 0001,83838 Kč22 060,56 Kč
20 0001,76846 Kč35 369,20 Kč
28 0001,72685 Kč48 351,80 Kč
40 0001,68627 Kč67 450,80 Kč
100 0001,59666 Kč159 666,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč