LED Lighting OSCONIQ® S 5050 White, Warm 3000K 22.1V 45mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Warm 3000K 22.1V 45mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR34.EM-M2M9-XX57-1-45-R18

DigiKey Part Number
475-GWQ9LR34.EM-M2M9-XX57-1-45-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR34.EM-M2M9-XX57-1-45-R18CT-ND - Cut Tape (CT)
475-GWQ9LR34.EM-M2M9-XX57-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR34.EM-M2M9-XX57-1-45-R18
Description
LED OSCONIQ WARM WHT 3000K 2020
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Warm 3000K 22.1V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
230lm (190lm ~ 270lm)
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
22.1V
Lumens/Watt @ Current - Test
231 lm/W
CRI (Color Rendering Index)
80
Current - Max
265mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.79mm)
Thermal Resistance of Package
1.1°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 850
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1017,93200 Kč179,32 Kč
10013,34630 Kč1 334,63 Kč
50011,30868 Kč5 654,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,29994 Kč15 449,91 Kč
3 0009,78640 Kč29 359,20 Kč
4 5009,52325 Kč42 854,63 Kč
7 5009,22621 Kč69 196,57 Kč
10 5009,04960 Kč95 020,80 Kč
15 0008,87742 Kč133 161,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč