


GW PUSRA1.EM-M6M8-XX58-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GWPUSRA1.EM-M6M8-XX58-1-700-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW PUSRA1.EM-M6M8-XX58-1-700-R18 |
Description | LED OSCONIQ WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3737 White, Warm 2700K 2.8V 700mA 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 245lm (230lm ~ 260lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.089" (2.25mm) | |
Thermal Resistance of Package | 2.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 21,46695 Kč | 12 880,17 Kč |
| 1 200 | 20,40131 Kč | 24 481,57 Kč |
| 1 800 | 19,85501 Kč | 35 739,02 Kč |
| 3 000 | 19,23844 Kč | 57 715,32 Kč |
| 4 200 | 18,87185 Kč | 79 261,77 Kč |
| 6 000 | 18,51457 Kč | 111 087,42 Kč |
| Unit Price without VAT: | 21,46695 Kč |
|---|---|
| Unit Price with VAT: | 25,97501 Kč |










