
GW PSLR32.EM-JPJR-XX58-1-120-R18 | |
|---|---|
DigiKey Part Number | 475-GWPSLR32.EM-JPJR-XX58-1-120-R18TR-ND - Tape & Reel (TR) 475-GWPSLR32.EM-JPJR-XX58-1-120-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW PSLR32.EM-JPJR-XX58-1-120-R18 |
Description | LED DURIS S5 WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White, Warm 2700K 2.85V 120mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 2700K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 51lm (45lm ~ 56lm) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 120mA | Thermal Resistance of Package 17°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 149 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,92300 Kč | 59,23 Kč |
| 100 | 4,22120 Kč | 422,12 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |












