
GW JTLPS1.EM-KLLL-XX52-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.EM-KLLL-XX52-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.EM-KLLL-XX52-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.EM-KLLL-XX52-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.EM-KLLL-XX52-1-150-R33 |
Description | LED DURIS E2835 WHITE 5700K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5700K 3.05V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 78lm (68lm ~ 88lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 500 | 0,65682 Kč | 328,41 Kč |
| 1 000 | 0,59508 Kč | 595,08 Kč |
| 2 000 | 0,54207 Kč | 1 084,14 Kč |
| 5 000 | 0,48354 Kč | 2 417,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44673 Kč | 4 467,30 Kč |
| 20 000 | 0,41536 Kč | 8 307,20 Kč |
| 30 000 | 0,39924 Kč | 11 977,20 Kč |
| 50 000 | 0,38099 Kč | 19 049,50 Kč |
| 70 000 | 0,37012 Kč | 25 908,40 Kč |
| 100 000 | 0,35951 Kč | 35 951,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


