
GW JTLMS3.EM-G9H1-XX57-1-60-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLMS3.EM-G9H1-XX57-1-60-R33TR-ND - Tape & Reel (TR) 475-GWJTLMS3.EM-G9H1-XX57-1-60-R33CT-ND - Cut Tape (CT) 475-GWJTLMS3.EM-G9H1-XX57-1-60-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLMS3.EM-G9H1-XX57-1-60-R33 |
Description | GW JTLMS3.EM-G9H1-XX57-1-60-R33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 3000K 5-Step MacAdam Ellipse 3.15V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 27lm (24lm ~ 30lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 90mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.108" W (3.50mm x 2.74mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 60°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 100 | 0,32760 Kč | 32,76 Kč |
| 500 | 0,25156 Kč | 125,78 Kč |
| 1 000 | 0,22552 Kč | 225,52 Kč |
| 2 000 | 0,20316 Kč | 406,32 Kč |
| 5 000 | 0,17827 Kč | 891,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16250 Kč | 1 625,00 Kč |
| 20 000 | 0,14901 Kč | 2 980,20 Kč |
| 30 000 | 0,14205 Kč | 4 261,50 Kč |
| 50 000 | 0,13416 Kč | 6 708,00 Kč |
| 70 000 | 0,12944 Kč | 9 060,80 Kč |
| 100 000 | 0,12483 Kč | 12 483,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

