LED Lighting DURIS® E 2835 White, Cool 6500K 5-Step MacAdam Ellipse 3.15V 60mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLMS3.EM-G9H1-XX51-1-60-R33

DigiKey Part Number
475-GWJTLMS3.EM-G9H1-XX51-1-60-R33TR-ND - Tape & Reel (TR)
475-GWJTLMS3.EM-G9H1-XX51-1-60-R33CT-ND - Cut Tape (CT)
475-GWJTLMS3.EM-G9H1-XX51-1-60-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLMS3.EM-G9H1-XX51-1-60-R33
Description
GW JTLMS3.EM-G9H1-XX51-1-60-R33
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 6500K 5-Step MacAdam Ellipse 3.15V 60mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
27lm (24lm ~ 30lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.15V
Lumens/Watt @ Current - Test
143 lm/W
CRI (Color Rendering Index)
80
Current - Max
90mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.138" L x 0.108" W (3.50mm x 2.74mm)
Height - Seated (Max)
0.033" (0.83mm)
Thermal Resistance of Package
60°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
1000,32760 Kč32,76 Kč
5000,25156 Kč125,78 Kč
1 0000,22552 Kč225,52 Kč
2 0000,20316 Kč406,32 Kč
5 0000,17827 Kč891,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,16250 Kč1 625,00 Kč
20 0000,14901 Kč2 980,20 Kč
30 0000,14205 Kč4 261,50 Kč
50 0000,13416 Kč6 708,00 Kč
70 0000,12944 Kč9 060,80 Kč
100 0000,12483 Kč12 483,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč