
GW JTLMS1.CM-G5H1-XX510-1-60-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLMS1.CM-G5H1-XX510-1-60-R33TR-ND - Tape & Reel (TR) 475-GWJTLMS1.CM-G5H1-XX510-1-60-R33CT-ND - Cut Tape (CT) 475-GWJTLMS1.CM-G5H1-XX510-1-60-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLMS1.CM-G5H1-XX510-1-60-R33 |
Description | LED DURIS E2835 WHT 2200K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 2200K 2.96V 60mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 24lm (18lm ~ 30lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.96V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 100 | 0,55010 Kč | 55,01 Kč |
| 500 | 0,42626 Kč | 213,13 Kč |
| 1 000 | 0,38426 Kč | 384,26 Kč |
| 2 000 | 0,34815 Kč | 696,30 Kč |
| 5 000 | 0,30821 Kč | 1 541,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28297 Kč | 2 829,70 Kč |
| 20 000 | 0,26145 Kč | 5 229,00 Kč |
| 30 000 | 0,25037 Kč | 7 511,10 Kč |
| 50 000 | 0,23782 Kč | 11 891,00 Kč |
| 70 000 | 0,23033 Kč | 16 123,10 Kč |
| 100 000 | 0,22302 Kč | 22 302,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

