
GW JCLPS2.EM-H3H8-XX51-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJCLPS2.EM-H3H8-XX51-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJCLPS2.EM-H3H8-XX51-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJCLPS2.EM-H3H8-XX51-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JCLPS2.EM-H3H8-XX51-1-65-2-R33 |
Description | LED DURIS E3 COOL WHT 6500K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Cool 6500K 2.95V 65mA 120° 1106 (2815 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (32lm ~ 41lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 193 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1106 (2815 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.055" W (2.80mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 34°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 1,36280 Kč | 136,28 Kč |
| 500 | 1,07636 Kč | 538,18 Kč |
| 1 000 | 0,98103 Kč | 981,03 Kč |
| 2 000 | 0,89956 Kč | 1 799,12 Kč |
| 5 000 | 0,80977 Kč | 4 048,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75347 Kč | 7 534,70 Kč |
| 20 000 | 0,70560 Kč | 14 112,00 Kč |
| 30 000 | 0,68101 Kč | 20 430,30 Kč |
| 50 000 | 0,65323 Kč | 32 661,50 Kč |
| 70 000 | 0,63668 Kč | 44 567,60 Kč |
| 100 000 | 0,62054 Kč | 62 054,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




