
GW JCLPS2.CM-GWH3-A333-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJCLPS2.CM-GWH3-A333-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJCLPS2.CM-GWH3-A333-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJCLPS2.CM-GWH3-A333-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JCLPS2.CM-GWH3-A333-1-65-2-R33 |
Description | LED DURIS E3 COOL WHT 5000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Cool 5000K 2.95V 65mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (27lm ~ 33lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.108" L x 0.053" W (2.75mm x 1.35mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 40°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,31200 Kč | 23,12 Kč |
| 100 | 1,59560 Kč | 159,56 Kč |
| 500 | 1,26814 Kč | 634,07 Kč |
| 1 000 | 1,15877 Kč | 1 158,77 Kč |
| 2 000 | 1,06546 Kč | 2 130,92 Kč |
| 5 000 | 0,96280 Kč | 4 814,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,89846 Kč | 8 984,60 Kč |
| 20 000 | 0,84379 Kč | 16 875,80 Kč |
| 30 000 | 0,81573 Kč | 24 471,90 Kč |
| 50 000 | 0,78401 Kč | 39 200,50 Kč |
| 70 000 | 0,76514 Kč | 53 559,80 Kč |
| 100 000 | 0,74673 Kč | 74 673,00 Kč |
| 250 000 | 0,70607 Kč | 176 517,50 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |


