
GW J9LHS2.4M-C0C7-2+35+13+50AW-1-100-R18 | |
|---|---|
DigiKey Part Number | 475-GWJ9LHS2.4M-C0C7-2351350AW1100R18TR-ND - Tape & Reel (TR) 475-GWJ9LHS2.4M-C0C7-2351350AW1100R18CT-ND - Cut Tape (CT) 475-GWJ9LHS2.4M-C0C7-2351350AW1100R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW J9LHS2.4M-C0C7-2+35+13+50AW-1-100-R18 |
Description | LED RGBW 5050 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue, 5000K White LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3V Green, 3.1V Blue, 2.9V White | |
Current - Test | 100mA Red, 100mA Green, 100mA Blue, 100mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm L x 4.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,28700 Kč | 232,87 Kč |
| 100 | 17,52490 Kč | 1 752,49 Kč |
| 500 | 14,97914 Kč | 7 489,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,14698 Kč | 14 146,98 Kč |
| 2 000 | 13,44187 Kč | 26 883,74 Kč |
| 3 000 | 13,08035 Kč | 39 241,05 Kč |
| 5 000 | 12,67242 Kč | 63 362,10 Kč |
| 7 000 | 12,42989 Kč | 87 009,23 Kč |
| 10 000 | 12,19339 Kč | 121 933,90 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


