
GW J9LHS2.4M-C0C7-2+35+13+30AW-1-100-R18 | |
---|---|
DigiKey Part Number | 475-GWJ9LHS2.4M-C0C7-2+35+13+30AW-1-100-R18TR-ND - Tape & Reel (TR) 475-GWJ9LHS2.4M-C0C7-2+35+13+30AW-1-100-R18CT-ND - Cut Tape (CT) 475-GWJ9LHS2.4M-C0C7-2+35+13+30AW-1-100R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW J9LHS2.4M-C0C7-2+35+13+30AW-1-100-R18 |
Description | LED RGBW 5050 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue, 3000K White LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3V Green, 3.1V Blue, 2.9V White | |
Current - Test | 100mA Red, 100mA Green, 100mA Blue, 100mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm L x 4.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,66000 Kč | 31,66 Kč |
10 | 22,41300 Kč | 224,13 Kč |
100 | 16,87850 Kč | 1 687,85 Kč |
500 | 14,42644 Kč | 7 213,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 13,62511 Kč | 13 625,11 Kč |
2 000 | 12,94595 Kč | 25 891,90 Kč |
3 000 | 12,59778 Kč | 37 793,34 Kč |
5 000 | 12,20488 Kč | 61 024,40 Kč |
7 000 | 11,97127 Kč | 83 798,89 Kč |
10 000 | 11,74354 Kč | 117 435,40 Kč |
Unit Price without VAT: | 31,66000 Kč |
---|---|
Unit Price with VAT: | 38,30860 Kč |