
GW CSSRM4.HW-SJSM-H3H4-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM4.HW-SJSM-H3H4-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM4.HW-SJSM-H3H4-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM4.HW-SJSM-H3H4-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM4.HW-SJSM-H3H4-1-700-R33 |
Description | NEW GENERATION OF OSLON SQUARE H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | 1197mW (1088mW ~ 1305mW) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Thermal Resistance of Package | 1.4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 100 | 17,42200 Kč | 1 742,20 Kč |
| 500 | 14,88716 Kč | 7 443,58 Kč |
| 1 000 | 14,05942 Kč | 14 059,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,99783 Kč | 38 993,49 Kč |
| 6 000 | 12,45867 Kč | 74 752,02 Kč |
| 9 000 | 12,18253 Kč | 109 642,77 Kč |
| 15 000 | 11,87118 Kč | 178 067,70 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


