LED Lighting OSLON® Square White, Warm 3000K 2.8V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM3.EM-N3N5-XX57-1-700-R33

DigiKey Part Number
475-GWCSSRM3.EM-N3N5-XX57-1-700-R33TR-ND - Tape & Reel (TR)
475-GWCSSRM3.EM-N3N5-XX57-1-700-R33CT-ND - Cut Tape (CT)
475-GWCSSRM3.EM-N3N5-XX57-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSSRM3.EM-N3N5-XX57-1-700-R33
Description
LED OSLON WARM WHT 3000K 1212
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Warm 3000K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.8A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
3000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
315lm (300lm ~ 330lm)
Height - Seated (Max)
0.082" (2.09mm)
Current - Test
700mA
Thermal Resistance of Package
2.1°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
161 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1025,95400 Kč259,54 Kč
10019,62680 Kč1 962,68 Kč
50016,83032 Kč8 415,16 Kč
1 00015,91732 Kč15 917,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,74669 Kč44 240,07 Kč
6 00014,15216 Kč84 912,96 Kč
9 00013,84785 Kč124 630,65 Kč
15 00013,50467 Kč202 570,05 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč