osram-dam-3748659_OSLON_Square_Gen3-GW_CSSRM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM3.CM-MFN3-XX51-1-700-R18

DigiKey Part Number
475-GWCSSRM3.CM-MFN3-XX51-1-700-R18TR-ND - Tape & Reel (TR)
475-GWCSSRM3.CM-MFN3-XX51-1-700-R18CT-ND - Cut Tape (CT)
475-GWCSSRM3.CM-MFN3-XX51-1-700-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSSRM3.CM-MFN3-XX51-1-700-R18
Description
LED OSLON COOL WHITE 6500K 1212
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Cool 6500K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
90
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.082" (2.09mm)
Thermal Resistance of Package
2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,94000 Kč42,94 Kč
1030,81700 Kč308,17 Kč
10023,52340 Kč2 352,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60020,01715 Kč12 010,29 Kč
1 20019,01359 Kč22 816,31 Kč
1 80018,49921 Kč33 298,58 Kč
3 00017,91860 Kč53 755,80 Kč
4 20017,57334 Kč73 808,03 Kč
6 00017,23686 Kč103 421,16 Kč
Manufacturers Standard Package
Unit Price without VAT:42,94000 Kč
Unit Price with VAT:51,95740 Kč