LED Lighting OSLON® SSL 150 White, Neutral 4000K 2.85V 350mA 150° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSHPM1.EM-LSLU-XX55-1-350-R18

DigiKey Part Number
475-GWCSHPM1.EM-LSLU-XX55-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCSHPM1.EM-LSLU-XX55-1-350-R18CT-ND - Cut Tape (CT)
475-GWCSHPM1.EM-LSLU-XX55-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSHPM1.EM-LSLU-XX55-1-350-R18
Description
LED OSLON NEUTRAL WHT 4000K 1212
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 150 White, Neutral 4000K 2.85V 350mA 150° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
152 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1.3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
150°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
4000K
Supplier Device Package
1212
Flux @ 85°C, Current - Test
160lm (140lm ~ 180lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
350mA
Height - Seated (Max)
0.062" (1.58mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
4.2°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 083
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1022,48200 Kč224,82 Kč
10016,90130 Kč1 690,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60014,20677 Kč8 524,06 Kč
1 20013,43424 Kč16 121,09 Kč
1 80013,03805 Kč23 468,49 Kč
3 00012,59074 Kč37 772,22 Kč
4 20012,32466 Kč51 763,57 Kč
6 00012,06512 Kč72 390,72 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč