
GW CS8PM1.PM-LRLT-XX56-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCS8PM1.PM-LRLT-XX56-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCS8PM1.PM-LRLT-XX56-1-350-R18CT-ND - Cut Tape (CT) 475-GWCS8PM1.PM-LRLT-XX56-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.PM-LRLT-XX56-1-350-R18 |
Description | LED OSLON WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Warm 3500K 2.85V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 147lm (130lm ~ 164lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.3A | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 5.25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 Kč | 30,83 Kč |
| 10 | 21,78800 Kč | 217,88 Kč |
| 100 | 16,38900 Kč | 1 638,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,77627 Kč | 8 265,76 Kč |
| 1 200 | 13,02708 Kč | 15 632,50 Kč |
| 1 800 | 12,64288 Kč | 22 757,18 Kč |
| 3 000 | 12,20902 Kč | 36 627,06 Kč |
| 4 200 | 11,95101 Kč | 50 194,24 Kč |
| 6 000 | 11,69938 Kč | 70 196,28 Kč |
| 15 000 | 11,14422 Kč | 167 163,30 Kč |
| Unit Price without VAT: | 30,83000 Kč |
|---|---|
| Unit Price with VAT: | 37,30430 Kč |












