OSLON SSL 80 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CS8PM1.PM-LRLT-A434-1-350-R18

DigiKey Part Number
475-GWCS8PM1.PM-LRLT-A434-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCS8PM1.PM-LRLT-A434-1-350-R18CT-ND - Cut Tape (CT)
475-GWCS8PM1.PM-LRLT-A434-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CS8PM1.PM-LRLT-A434-1-350-R18
Description
LED OSLON NEUTRAL WHT 4500K 1212
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Neutral 4500K 2.85V 350mA 80° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
147lm (130lm ~ 164lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
147 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.3A
Viewing Angle
80°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.091" (2.30mm)
Thermal Resistance of Package
3.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 750
Check for Additional Incoming Stock
Last Time Buy Date: 01.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,15000 Kč31,15 Kč
1022,01800 Kč220,18 Kč
10016,56210 Kč1 656,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60013,92177 Kč8 353,06 Kč
1 20013,16467 Kč15 797,60 Kč
1 80012,77642 Kč22 997,56 Kč
3 00012,33797 Kč37 013,91 Kč
4 20012,07724 Kč50 724,41 Kč
6 00011,82294 Kč70 937,64 Kč
15 00011,26192 Kč168 928,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,15000 Kč
Unit Price with VAT:37,69150 Kč