
GW CS8PM1.EM-LSLU-XX55-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCS8PM1.EM-LSLU-XX55-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCS8PM1.EM-LSLU-XX55-1-350-R18CT-ND - Cut Tape (CT) 475-GWCS8PM1.EM-LSLU-XX55-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.EM-LSLU-XX55-1-350-R18 |
Description | LED OSLON NEUTRAL WHT 4000K 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Neutral 4000K 2.85V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 160 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 80° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 4000K | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 160lm (140lm ~ 180lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 4.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 22,48200 Kč | 224,82 Kč |
| 100 | 16,90130 Kč | 1 690,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,20677 Kč | 8 524,06 Kč |
| 1 200 | 13,43424 Kč | 16 121,09 Kč |
| 1 800 | 13,03805 Kč | 23 468,49 Kč |
| 3 000 | 12,59074 Kč | 37 772,22 Kč |
| 4 200 | 12,32466 Kč | 51 763,57 Kč |
| 6 000 | 12,06512 Kč | 72 390,72 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |


