
GV VJLPL1.F3-LQLS-PCV1-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GVVJLPL1.F3-LQLS-PCV1-1-350-R18TR-ND - Tape & Reel (TR) 475-GVVJLPL1.F3-LQLS-PCV1-1-350-R18CT-ND - Cut Tape (CT) 475-GVVJLPL1.F3-LQLS-PCV1-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GV VJLPL1.F3-LQLS-PCV1-1-350-R18 |
Description | LED OSLON PURE 1414 VERDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Pure 1414 Verde 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.93V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 132lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Thermal Resistance of Package | 5.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 20,44000 Kč | 204,40 Kč |
| 100 | 15,31600 Kč | 1 531,60 Kč |
| 500 | 13,04594 Kč | 6 522,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,30373 Kč | 12 303,73 Kč |
| 2 000 | 11,67454 Kč | 23 349,08 Kč |
| 3 000 | 11,35205 Kč | 34 056,15 Kč |
| 5 000 | 10,98793 Kč | 54 939,65 Kč |
| 7 000 | 10,77144 Kč | 75 400,08 Kč |
| 10 000 | 10,56036 Kč | 105 603,60 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |

