
GP PSLM31.14-RJRL-P1P2-1-100-R18 | |
---|---|
DigiKey Part Number | 475-GPPSLM31.14-RJRL-P1P2-1-100-R18TR-ND - Tape & Reel (TR) 475-GPPSLM31.14-RJRL-P1P2-1-100-R18CT-ND - Cut Tape (CT) 475-GPPSLM31.14-RJRL-P1P2-1-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP PSLM31.14-RJRL-P1P2-1-100-R18 |
Description | LED DURIS S5 WHITE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White 2.85V 100mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 126mW (112mW ~ 140mW) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 9.1°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,79000 Kč | 14,79 Kč |
10 | 10,24800 Kč | 102,48 Kč |
100 | 7,46130 Kč | 746,13 Kč |
500 | 6,21192 Kč | 3 105,96 Kč |
1 000 | 5,80178 Kč | 5 801,78 Kč |
2 000 | 5,45350 Kč | 10 907,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 500 | 5,11228 Kč | 23 005,26 Kč |
9 000 | 4,86871 Kč | 43 818,39 Kč |
13 500 | 4,74392 Kč | 64 042,92 Kč |
22 500 | 4,60306 Kč | 103 568,85 Kč |
31 500 | 4,51936 Kč | 142 359,84 Kč |
45 000 | 4,43773 Kč | 199 697,85 Kč |
Unit Price without VAT: | 14,79000 Kč |
---|---|
Unit Price with VAT: | 17,89590 Kč |