
GD QSSPA1.14-UOVK-W4-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GDQSSPA1.14-UOVK-W4-1-350-R18TR-ND - Tape & Reel (TR) 475-GDQSSPA1.14-UOVK-W4-1-350-R18CT-ND - Cut Tape (CT) 475-GDQSSPA1.14-UOVK-W4-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD QSSPA1.14-UOVK-W4-1-350-R18 |
Description | LED OSCONIQ P 3030 BLU 449NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 3030 Blue 449nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 449nm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,16000 Kč | 29,16 Kč |
| 10 | 20,55900 Kč | 205,59 Kč |
| 100 | 15,41420 Kč | 1 541,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,49823 Kč | 11 248,41 Kč |
| 1 800 | 11,85077 Kč | 21 331,39 Kč |
| 2 700 | 11,51891 Kč | 31 101,06 Kč |
| 4 500 | 11,14433 Kč | 50 149,49 Kč |
| 6 300 | 10,92157 Kč | 68 805,89 Kč |
| 9 000 | 10,70440 Kč | 96 339,60 Kč |
| Unit Price without VAT: | 29,16000 Kč |
|---|---|
| Unit Price with VAT: | 35,28360 Kč |





