GW PSLR31.xM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD PSLM31.14-ROSK-25-1-100-R18

DigiKey Part Number
475-GDPSLM31.14-ROSK-25-1-100-R18TR-ND - Tape & Reel (TR)
475-GDPSLM31.14-ROSK-25-1-100-R18CT-ND - Cut Tape (CT)
475-GDPSLM31.14-ROSK-25-1-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD PSLM31.14-ROSK-25-1-100-R18
Description
67000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color DURIS® S 5 Blue 452.5nm (444nm ~ 461nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
452.5nm (444nm ~ 461nm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
-
Current - Max
200mA
Luminous Flux @ Current/Temperature
187mW (164mW ~ 210mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,66000 Kč11,66 Kč
108,04000 Kč80,40 Kč
1005,79490 Kč579,49 Kč
5004,78548 Kč2 392,74 Kč
1 0004,45345 Kč4 453,45 Kč
2 0004,17121 Kč8 342,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5003,89470 Kč17 526,15 Kč
9 0003,69714 Kč33 274,26 Kč
13 5003,59591 Kč48 544,78 Kč
22 5003,48160 Kč78 336,00 Kč
31 5003,41365 Kč107 529,98 Kč
45 0003,34739 Kč150 632,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,66000 Kč
Unit Price with VAT:14,10860 Kč