GB DASPA2.13-EQFQ-24-LM-100-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB DASPA2.13-EQFQ-24-LM-100-R18

DigiKey Part Number
475-GBDASPA2.13-EQFQ-24-LM-100-R18TR-ND - Tape & Reel (TR)
475-GBDASPA2.13-EQFQ-24-LM-100-R18CT-ND - Cut Tape (CT)
475-GBDASPA2.13-EQFQ-24-LM-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GB DASPA2.13-EQFQ-24-LM-100-R18
Description
OSCONIQ P 2226ILLUMINATIONARCHIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSCONIQ® P 2226 Blue 465nm 1009 (2622 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
465nm
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
39 lm/W
Current - Max
250mA
Luminous Flux @ Current/Temperature
11lm (8lm ~ 13lm)
Temperature - Test
25°C
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1009 (2622 Metric)
Supplier Device Package
1009
Size / Dimension
0.102" L x 0.087" W (2.60mm x 2.20mm)
Height - Seated (Max)
0.051" (1.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,73000 Kč13,73 Kč
109,46700 Kč94,67 Kč
1006,86600 Kč686,60 Kč
5005,70126 Kč2 850,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,22786 Kč6 273,43 Kč
2 4004,91655 Kč11 799,72 Kč
3 6004,75677 Kč17 124,37 Kč
6 0004,57621 Kč27 457,26 Kč
8 4004,46878 Kč37 537,75 Kč
12 0004,36397 Kč52 367,64 Kč
30 0004,13260 Kč123 978,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,73000 Kč
Unit Price with VAT:16,61330 Kč