
GA PSLM31.23-GRGT-23-1-100-R18 | |
|---|---|
DigiKey Part Number | 475-GAPSLM31.23-GRGT-23-1-100-R18TR-ND - Tape & Reel (TR) 475-GAPSLM31.23-GRGT-23-1-100-R18CT-ND - Cut Tape (CT) 475-GAPSLM31.23-GRGT-23-1-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA PSLM31.23-GRGT-23-1-100-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® S 5 Amber 616nm (612nm ~ 620nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Luminous Flux @ Current/Temperature 23lm (21lm ~ 25.9lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 616nm (612nm ~ 620nm) | Supplier Device Package 1212 |
Current - Test 100mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.11V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 55 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,30000 Kč | 83,00 Kč |
| 100 | 5,97510 Kč | 597,51 Kč |
| 500 | 4,93482 Kč | 2 467,41 Kč |
| 1 000 | 4,59259 Kč | 4 592,59 Kč |
| 2 000 | 4,30166 Kč | 8 603,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,01644 Kč | 18 073,98 Kč |
| 9 000 | 3,81271 Kč | 34 314,39 Kč |
| 13 500 | 3,70831 Kč | 50 062,18 Kč |
| 22 500 | 3,59044 Kč | 80 784,90 Kč |
| 31 500 | 3,52036 Kč | 110 891,34 Kč |
| 45 000 | 3,45202 Kč | 155 340,90 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |



