LED Lighting Color DURIS® S 5 Amber 616nm (612nm ~ 620nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA PSLM31.23-GRGT-23-1-100-R18

DigiKey Part Number
475-GAPSLM31.23-GRGT-23-1-100-R18TR-ND - Tape & Reel (TR)
475-GAPSLM31.23-GRGT-23-1-100-R18CT-ND - Cut Tape (CT)
475-GAPSLM31.23-GRGT-23-1-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA PSLM31.23-GRGT-23-1-100-R18
Description
67000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color DURIS® S 5 Amber 616nm (612nm ~ 620nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
200mA
Mfr
Luminous Flux @ Current/Temperature
23lm (21lm ~ 25.9lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
Wavelength
616nm (612nm ~ 620nm)
Supplier Device Package
1212
Current - Test
100mA
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Forward (Vf) (Typ)
2.11V
Height - Seated (Max)
0.028" (0.70mm)
Lumens/Watt @ Current - Test
55 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
108,30000 Kč83,00 Kč
1005,97510 Kč597,51 Kč
5004,93482 Kč2 467,41 Kč
1 0004,59259 Kč4 592,59 Kč
2 0004,30166 Kč8 603,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5004,01644 Kč18 073,98 Kč
9 0003,81271 Kč34 314,39 Kč
13 5003,70831 Kč50 062,18 Kč
22 5003,59044 Kč80 784,90 Kč
31 5003,52036 Kč110 891,34 Kč
45 0003,45202 Kč155 340,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč