
GA JTLPS1.23-H2H7-23-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GAJTLPS1.23-H2H7-23-1-150-R33TR-ND - Tape & Reel (TR) 475-GAJTLPS1.23-H2H7-23-1-150-R33CT-ND - Cut Tape (CT) 475-GAJTLPS1.23-H2H7-23-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA JTLPS1.23-H2H7-23-1-150-R33 |
Description | LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® E 2835 Amber 616nm (612nm ~ 620nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 616nm (612nm ~ 620nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 101 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 35lm (30lm ~ 39lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,55080 Kč | 355,08 Kč |
| 500 | 2,88428 Kč | 1 442,14 Kč |
| 1 000 | 2,66423 Kč | 2 664,23 Kč |
| 2 000 | 2,47672 Kč | 4 953,44 Kč |
| 5 000 | 2,27114 Kč | 11 355,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,14264 Kč | 21 426,40 Kč |
| 20 000 | 2,03369 Kč | 40 673,80 Kč |
| 30 000 | 1,97785 Kč | 59 335,50 Kč |
| 50 000 | 1,91481 Kč | 95 740,50 Kč |
| 70 000 | 1,87734 Kč | 131 413,80 Kč |
| 100 000 | 1,84079 Kč | 184 079,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |







