
EGA2000-850-W | |
|---|---|
DigiKey Part Number | 475-EGA2000-850-WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGA2000-850-W |
Description | LASER POWER ARRAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 116,42923 Kč | 465 716,92 Kč |
| Unit Price without VAT: | 116,42923 Kč |
|---|---|
| Unit Price with VAT: | 140,87937 Kč |


