
CH DELSS1.22-N1P2-35-0-20-R18 | |
|---|---|
DigiKey Part Number | 475-CHDELSS1.22-N1P2-35-0-20-R18-ND |
Manufacturer | |
Manufacturer Product Number | CH DELSS1.22-N1P2-35-0-20-R18 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 645nm LED Indication - Discrete 1.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.70mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 117,12810 Kč | 58 564,05 Kč |
| Unit Price without VAT: | 117,12810 Kč |
|---|---|
| Unit Price with VAT: | 141,72500 Kč |


