


BT EVALKIT FOR AS7056/AS7057 | |
|---|---|
DigiKey Part Number | 4991-BTEVALKITFORAS7056/AS7057-ND |
Manufacturer | |
Manufacturer Product Number | BT EVALKIT FOR AS7056/AS7057 |
Description | AS705X_EVALKIT_BT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AS7056, AS7057 - Medical, Health and Fitness Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Medical, Health and Fitness | |
Sensing Range | - | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 1.98V | |
Embedded | Yes | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | AS7056, AS7057 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 546,26000 Kč | 7 546,26 Kč |
| Unit Price without VAT: | 7 546,26000 Kč |
|---|---|
| Unit Price with VAT: | 9 130,97460 Kč |

