
BELAGO1.2 MODULE | |
|---|---|
DigiKey Part Number | 4991-BELAGO1.2MODULE-ND |
Manufacturer | |
Manufacturer Product Number | BELAGO1.2 MODULE |
Description | BELAGO1.2 IS A IR DOT-PATTERN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.95V 7A 60°, 78° 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 60°, 78° |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature 0°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 7A | Package / Case 4-SMD, No Lead |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,60000 Kč | 597,60 Kč |
| 10 | 480,58100 Kč | 4 805,81 Kč |
| 100 | 412,90470 Kč | 41 290,47 Kč |
| Unit Price without VAT: | 597,60000 Kč |
|---|---|
| Unit Price with VAT: | 723,09600 Kč |



