
AS8510 DEMOBOARD | |
|---|---|
DigiKey Part Number | AS8510DEMOBOARD-ND |
Manufacturer | |
Manufacturer Product Number | AS8510 DEMOBOARD |
Description | EVAL BOARD FOR AS8510 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AS8510 - Data Capture Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Data Capture | |
Embedded | No | |
Utilized IC / Part | AS8510 | |
Primary Attributes | Battery Current Sensor, 2 x 16 Bit, 8kHz Sampling Rate | |
Secondary Attributes | Zero Offset, OC 4MHz RC Oscillator | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 698,27000 Kč | 3 698,27 Kč |
| Unit Price without VAT: | 3 698,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 474,90670 Kč |

