Battery Management IC Analog, Digital Input Analog, Digital Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS8510-ASSP

DigiKey Part Number
4991-AS8510-ASSPTR-ND - Tape & Reel (TR)
4991-AS8510-ASSPCT-ND - Cut Tape (CT)
4991-AS8510-ASSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS8510-ASSP
Description
IC BATTERY MANAGEMENT 20-SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Management IC Analog, Digital Input Analog, Digital Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Management
Input Type
Analog, Digital
Output Type
Analog, Digital
Current - Supply
5 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1230,98000 Kč230,98 Kč
10180,56200 Kč1 805,62 Kč
25167,98400 Kč4 199,60 Kč
100154,14420 Kč15 414,42 Kč
250152,31360 Kč38 078,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000137,60609 Kč275 212,18 Kč
Manufacturers Standard Package
Unit Price without VAT:230,98000 Kč
Unit Price with VAT:279,48580 Kč