
AS7421-DOLT | |
|---|---|
DigiKey Part Number | 961-AS7421-DOLTTR-ND - Tape & Reel (TR) 961-AS7421-DOLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS7421-DOLT |
Description | SENSOR OPT 760/830NM IR 10OLGA |
Customer Reference | |
Detailed Description | Optical Sensor IR 760nm, 830nm, 950nm, 1040nm Digital 10-PowerDFN |
Category | Output Type Digital |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type IR | Package / Case 10-PowerDFN |
Wavelength 760nm, 830nm, 950nm, 1040nm | Supplier Device Package 10-OLGA (6.6x6) |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,43000 Kč | 421,43 Kč |
| 5 | 384,55800 Kč | 1 922,79 Kč |
| 10 | 370,84600 Kč | 3 708,46 Kč |
| 25 | 354,47160 Kč | 8 861,79 Kč |
| 50 | 343,27120 Kč | 17 163,56 Kč |
| 100 | 332,99260 Kč | 33 299,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 285,83528 Kč | 142 917,64 Kč |
| Unit Price without VAT: | 421,43000 Kč |
|---|---|
| Unit Price with VAT: | 509,93030 Kč |






