


AS72652-BLGT | |
|---|---|
DigiKey Part Number | AS72652-BLGTTR-ND - Tape & Reel (TR) AS72652-BLGTCT-ND - Cut Tape (CT) AS72652-BLGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS72652-BLGT |
Description | COLOR SENSOR I2C/UART 16-B 20 |
Customer Reference | |
Detailed Description | Color Sensor 16 b 20-BFLGA |
Datasheet | Datasheet |
EDA/CAD Models | AS72652-BLGT Models |
Category | Resolution (Bits) 16 b |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.7 V ~ 3.6 V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-BFLGA |
Part Status Active | Base Product Number |
Output I2C, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 5 | 172,01600 Kč | 860,08 Kč |
| 10 | 165,19100 Kč | 1 651,91 Kč |
| 25 | 157,06520 Kč | 3 926,63 Kč |
| 50 | 151,50060 Kč | 7 575,03 Kč |
| 100 | 146,40440 Kč | 14 640,44 Kč |
| 500 | 138,04632 Kč | 69 023,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 123,84642 Kč | 247 692,84 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |









