
AS7263-BLGM | |
|---|---|
DigiKey Part Number | AS7263-BLGM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7263-BLGM |
Description | SENSOR OPT 610NM/680NM AMB 20LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 610nm, 680nm, 730nm, 760nm, 810nm, 860nm I2C, SPI 20-BFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 610nm, 680nm, 730nm, 760nm, 810nm, 860nm | |
Proximity Detection | No | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFLGA | |
Supplier Device Package | 20-LGA (4.5x4.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 155,13658 Kč | 77 568,29 Kč |
| Unit Price without VAT: | 155,13658 Kč |
|---|---|
| Unit Price with VAT: | 187,71526 Kč |

