
AS6218-AWLT-S WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS6218-AWLT-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6218-AWLT-S WLP LF T&R |
Description | TEMP SENSOR WLCSP 6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | AS6218-AWLT-S WLP LF T&R Models |
Category | Features Standby Mode, Sleep Mode |
Manufacturer ams-OSRAM USA INC. | Accuracy - Highest (Lowest) ±0.8°C (±1°C) |
Packaging Tape & Reel (TR) | Test Condition 0°C ~ 65°C (65°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 6-UFBGA, WLCSP |
Output Type I2C | Supplier Device Package 6-WLCSP (1.5x1.03) |
Voltage - Supply 1.71V ~ 3.6V | Base Product Number |
Resolution 16 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,07052 Kč | 3 035,26 Kč |
| Unit Price without VAT: | 6,07052 Kč |
|---|---|
| Unit Price with VAT: | 7,34533 Kč |

