AS6200C-AWLT-L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 1 464
Unit Price: 11,76000 Kč
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLCSP (1x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6200C-AWLT-L

DigiKey Part Number
AS6200C-AWLT-LTR-ND - Tape & Reel (TR)
AS6200C-AWLT-LCT-ND - Cut Tape (CT)
AS6200C-AWLT-LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS6200C-AWLT-L
Description
SENSOR DIGITAL -40C-125C 6WLCSP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLCSP (1x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.8V ~ 3.6V
Resolution
12 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±0.2°C (±1°C )
Test Condition
-10°C ~ 20°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLBGA
Supplier Device Package
6-WLCSP (1x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes