AS5600L - Magnetic, Rotary Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5600L-SO_EK_AB

DigiKey Part Number
AS5600L-SO_EK_AB-ND
Manufacturer
Manufacturer Product Number
AS5600L-SO_EK_AB
Description
AS5600L ADAPTERBOARD SOIC8
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AS5600L - Magnetic, Rotary Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
-
Interface
I2C, Serial
Sensitivity
-
Voltage - Supply
3.3V, 5V
Embedded
-
Contents
Board(s), Accessories
Utilized IC / Part
AS5600L
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1349,83000 Kč349,83 Kč
Manufacturers Standard Package
Unit Price without VAT:349,83000 Kč
Unit Price with VAT:423,29430 Kč