
AS5600 REFERENCE MODULE V2.0 BY MEGATRON | |
|---|---|
DigiKey Part Number | 4991-AS5600REFERENCEMODULEV2.0BYMEGATRON-ND |
Manufacturer | |
Manufacturer Product Number | AS5600 REFERENCE MODULE V2.0 BY MEGATRON |
Description | AS5600 REFERENCE MODULE V2.0 BY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AS5600 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AS5600 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,06000 Kč | 1 129,06 Kč |
| Unit Price without VAT: | 1 129,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,16260 Kč |






