
AS5510-WL_EK_DB | |
|---|---|
DigiKey Part Number | AS5510-DB-ND |
Manufacturer | |
Manufacturer Product Number | AS5510-WL_EK_DB |
Description | BOARD DEMO FOR AS5510 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AS5510 - Magnetic, Linear Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Linear Position | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 5V USB or 9V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | AS5510 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 767,68000 Kč | 1 767,68 Kč |
| Unit Price without VAT: | 1 767,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 138,89280 Kč |

