AS5510 - Magnetic, Linear Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5510-WL_EK_AB

DigiKey Part Number
AS5510-WLCSP-AB-ND
Manufacturer
Manufacturer Product Number
AS5510-WL_EK_AB
Description
ADAPTER BOARD FOR AS5510
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AS5510 - Magnetic, Linear Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Magnetic, Linear Position
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
2.5V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
AS5510
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1356,76000 Kč356,76 Kč
Manufacturers Standard Package
Unit Price without VAT:356,76000 Kč
Unit Price with VAT:431,67960 Kč