
AS5510-DSOT | |
|---|---|
DigiKey Part Number | 4991-AS5510-DSOTTR-ND - Tape & Reel (TR) 4991-AS5510-DSOTCT-ND - Cut Tape (CT) 4991-AS5510-DSOTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5510-DSOT |
Description | SEN HALL EFFECT I2C 8-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | ±50mT | |
Voltage - Supply | 2.5V ~ 3.6V | |
Current - Supply (Max) | 3.5mA (Typ) | |
Current - Output (Max) | - | |
Resolution | 10 b | |
Bandwidth | - | |
Operating Temperature | -30°C ~ 85°C | |
Features | Programmable | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 25 | 25,92840 Kč | 648,21 Kč |
| 100 | 23,11040 Kč | 2 311,04 Kč |
| 250 | 21,76736 Kč | 5 441,84 Kč |
| 500 | 21,55738 Kč | 10 778,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,58551 Kč | 48 963,78 Kč |
| 5 000 | 19,16109 Kč | 95 805,45 Kč |
| 7 500 | 18,94862 Kč | 142 114,65 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |


